MICROCHIP AT24C64BN-10SU-1.8
| Manufacturer | |
| Mfr. Part # | AT24C64BN-10SU-1.8 |
| LCSC Part # | C19412330 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 64K Bit Serial EEPROM |
| Description | 64Kbit 1.8V~5.5V 400kHz I2C SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4655 | $ 2.47 |
200+ | $ 0.9847 | $ 196.94 |
500+ | $ 0.9513 | $ 475.65 |
1,000+ | $ 0.9346 | $ 934.60 |
Standard Packaging 100/Full
Bag | ||