FH 1206B102K102NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 1206B102K102NT |
| LCSC Part # | C1941 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 1nF 1kV X7R 1206 |
| Description | 1nF ±10% 1kV Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
570,950 
570,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.009 | $ 0.45 |
500+ | $ 0.007 | $ 3.50 |
3,000+ | $ 0.0061 | $ 18.30 |
6,000+ | $ 0.0054 | $ 32.40 |
24,000+ | $ 0.0051 | $ 122.40 |
51,000+ | $ 0.005 | $ 255.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$