GigaDevice Semicon Beijing GD32F205RCT6
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD32F205RCT6 |
| LCSC Part # | C194050 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | SPI NOR FLASH, SPI NAND FLASH, MCU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M3 | |
| CPU Maximum Speed | 120MHz | |
| Number of I/O | 51 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single Power Supply Voltage - Voltage range: 2.7V~3.6V
- High Speed Clock Frequency - Maximum 120MHz for fast read with 30pF load - Dual I/O Data transfer up to 240Mbits/s - Quad I/O Data transfer up to 480Mbits/s - Continuous Read With 8/16/32/64-Byte Wrap
- Flexible Memory Architecture - Sector Size: 4K Bytes - Block Size: 32/64K Bytes
- Single Power Supply Voltage - Voltage range: 2.3V~3.6V
- High Speed Clock Frequency - Maximum 104MHz for fast read with 30pF load - Dual I/O Data transfer up to 208Mbits/s - Quad I/O Data transfer up to 416Mbits/s - Continuous Read With 8/16/32/64-Byte Wrap
- Flexible Memory Architecture - Sector Size: 4K Bytes - Block Size: 32/64K Bytes
- Single Power Supply Voltage - Voltage range: 1.65V~2.0V
- 120MHz for fast read with 30pF load - Dual I/O Data transfer up to 240Mbits/s - Quad I/O Data transfer up to 480Mbits/s - QPI Data transfer up to 480Mbits/s - Continuous Read With 8/16/32/64-Byte Wrap
- Flexible Memory Architecture - Sector Size: 4K Bytes - Block Size: 32/64K Bytes
- Power Supply Voltage: 2.7V~3.6V
- High Speed Clock Frequency - 120MHz for fast read with 30pF load - Quad I/O Data transfer up to 480Mbits/s
- Flexible Memory Architecture 1Gbit & 2Gbit: - 2048-Byte page for read and program, spare area 128-Byte - (128K + 8K)-Byte per block for erase 4Gbit & 8Gbit: - 4096-Byte page for read and program, spare area 256-Byte - (256K + 16K)-Byte per block for erase
- Enhanced Access Performance - 2K-Byte cache for fast random read for 1G & 2G - 4K-Byte cache for fast random read for 4G & 8G - Cache read and cache program
- Advanced Feature for NAND - Internal ECC option - Internal data move by page with ECC - Promised good block0 with ECC
- Power Supply Voltage: 1.7V~2.0V
- High Speed Clock Frequency - 120MHz for fast read with 30pF load - Quad I/O Data transfer up to 480Mbits/s
- Flexible Memory Architecture 1Gbit & 2Gbit: - 2048-Byte page for read and program, spare area 128-Byte - (128K + 8K)-Byte per block for erase 4Gbit & 8Gbit: - 4096-Byte page for read and program, spare area 256-Byte - (256K + 16K)-Byte per block for erase
- Enhanced Access Performance - 2K-Byte cache for fast random read for 1G & 2G - 4K-Byte cache for fast random read for 4G & 8G - Cache read and cache program
- Advanced Feature for NAND - Internal ECC option - Internal data move by page with ECC - Promised good block0 with ECC
Applications
AI Translation
- Embedded applications
- Consumer applications
- Mobile communication applications
In-Stock: 970
970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.4964 | $ 6.50 |
| 10+ | $ 5.1236 | $ 51.24 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M3 | |
| CPU Maximum Speed | 120MHz | |
| Number of I/O | 51 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single Power Supply Voltage - Voltage range: 2.7V~3.6V
- High Speed Clock Frequency - Maximum 120MHz for fast read with 30pF load - Dual I/O Data transfer up to 240Mbits/s - Quad I/O Data transfer up to 480Mbits/s - Continuous Read With 8/16/32/64-Byte Wrap
- Flexible Memory Architecture - Sector Size: 4K Bytes - Block Size: 32/64K Bytes
- Single Power Supply Voltage - Voltage range: 2.3V~3.6V
- High Speed Clock Frequency - Maximum 104MHz for fast read with 30pF load - Dual I/O Data transfer up to 208Mbits/s - Quad I/O Data transfer up to 416Mbits/s - Continuous Read With 8/16/32/64-Byte Wrap
- Flexible Memory Architecture - Sector Size: 4K Bytes - Block Size: 32/64K Bytes
- Single Power Supply Voltage - Voltage range: 1.65V~2.0V
- 120MHz for fast read with 30pF load - Dual I/O Data transfer up to 240Mbits/s - Quad I/O Data transfer up to 480Mbits/s - QPI Data transfer up to 480Mbits/s - Continuous Read With 8/16/32/64-Byte Wrap
- Flexible Memory Architecture - Sector Size: 4K Bytes - Block Size: 32/64K Bytes
- Power Supply Voltage: 2.7V~3.6V
- High Speed Clock Frequency - 120MHz for fast read with 30pF load - Quad I/O Data transfer up to 480Mbits/s
- Flexible Memory Architecture 1Gbit & 2Gbit: - 2048-Byte page for read and program, spare area 128-Byte - (128K + 8K)-Byte per block for erase 4Gbit & 8Gbit: - 4096-Byte page for read and program, spare area 256-Byte - (256K + 16K)-Byte per block for erase
- Enhanced Access Performance - 2K-Byte cache for fast random read for 1G & 2G - 4K-Byte cache for fast random read for 4G & 8G - Cache read and cache program
- Advanced Feature for NAND - Internal ECC option - Internal data move by page with ECC - Promised good block0 with ECC
- Power Supply Voltage: 1.7V~2.0V
- High Speed Clock Frequency - 120MHz for fast read with 30pF load - Quad I/O Data transfer up to 480Mbits/s
- Flexible Memory Architecture 1Gbit & 2Gbit: - 2048-Byte page for read and program, spare area 128-Byte - (128K + 8K)-Byte per block for erase 4Gbit & 8Gbit: - 4096-Byte page for read and program, spare area 256-Byte - (256K + 16K)-Byte per block for erase
- Enhanced Access Performance - 2K-Byte cache for fast random read for 1G & 2G - 4K-Byte cache for fast random read for 4G & 8G - Cache read and cache program
- Advanced Feature for NAND - Internal ECC option - Internal data move by page with ECC - Promised good block0 with ECC
Applications
AI Translation
- Embedded applications
- Consumer applications
- Mobile communication applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
