LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HEDS-5540#A12 product image
  • HEDS-5540#A12 thumbnail 1
  • HEDS-5540#A12 thumbnail 2
  • HEDS-5540#A12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HEDS-5540#A12RoHS

Manufacturer
MPN
HEDS-5540#A12
LCSC Part #
C194030
Packaging
Through Hole
Customer #
Key Attributes
Two and Three Channel Optical Encoders
Datasheetpdf iconBroadcom HEDS-5540#A12
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.3436$ 46.34
3+$ 41.3527$ 124.06
25+$ 39.9268$ 998.17
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Encoders
ManufacturerBroadcom
PackagingThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The HEDS-5500/5540, HEDS-5600/5640, HEDM-5500/5540 and HEDM-5600 are high performance, low cost, two and three channel optical incremental encoders. These encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel which rotates between the emitter and detector IC. The outputs of the HEDS-5500/5600 and HEDM-5500/ 5600 are two square waves in quadrature. The HEDS-5540/5640 and HEDM-5540 also have a third channel index output in addition to the two channel quadrature. This index output is a 90 electrical degree, high true index pulse which is generated once for each full rotation of the codewheel. The HEDS series utilizes metal codewheels, while the HEDM series utilizes a film codewheel allowing for resolu­ tions to 1024 CPR. These encoders may be quickly and easily mounted to a motor. For larger diameter motors, the HEDM-5600, and HEDS-5600/5640 feature external mounting ears. The quadrature signals and the index pulse are accessed through five 0.025 inch square pins located on 0.1 inch centers. Standard resolutions between 96 and 1024 counts per revolution are presently available.

Features

AI Translation
  • Two channel quadrature output with optional index pulse
  • Quick and easy assembly
  • No signal adjustment required
  • External mounting ears available
  • Low cost
  • Resolutions up to 1024 counts per revolution
  • Small size
  • -40℃ to 100℃ operating temperature
  • TTL compatible
  • Single 5 V supply

Applications

AI Translation
  • printers
  • plotters
  • tape drives
  • positioning tables
  • automatic handlers