LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Diptronics DTSM-31N-V-T/R product image
  • DTSM-31N-V-T/R thumbnail 1
  • DTSM-31N-V-T/R thumbnail 2
  • DTSM-31N-V-T/R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Diptronics DTSM-31N-V-T/RRoHS

Manufacturer
DiptronicsAsian Brands
MPN
DTSM-31N-V-T/R
LCSC Part #
C194000
Packaging
SMD,6x3.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST SMD
Datasheetpdf iconDiptronics DTSM-31N-V-T/R
In-Stock: 2,820
2,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1263$ 0.63
50+$ 0.1006$ 5.03
150+$ 0.0877$ 13.16
500+$ 0.0781$ 39.05
1,800+$ 0.0703$ 126.54
5,400+$ 0.0665$ 359.10
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerDiptronics
PackagingSMD,6x3.5mm
with BracketWithout Bracket
PressForce1.6N
Length6mm
Height4.3mm
Voltage Rating12V
Switching Life-
Operating Temperature-25℃~+70℃
Width3.5mm
Installation MethodSurface Mount,Vertical
Termination StyleJ-Lead
Actuator StyleRectangular Button
With LampNo
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1800
Sales UnitPiece