NATIONSTAR NCD0603C2
| Manufacturer | NATIONSTARAsian Brands |
| MPN | NCD0603C2 |
| LCSC Part # | C193901 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED YELLOW GREEN 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0603 | |
| Forward Current | 25mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 1.6V~2.6V | |
| Wavelength - Dominant | 565nm~578nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 40mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 575nm | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 65mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0292 | $ 0.58 |
| 200+ | $ 0.0236 | $ 4.72 |
| 600+ | $ 0.0204 | $ 12.24 |
| 4,000+ | $ 0.0191 | $ 76.40 |
| 8,000+ | $ 0.0174 | $ 139.20 |
| 20,000+ | $ 0.0166 | $ 332.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0603 | |
| Forward Current | 25mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 1.6V~2.6V | |
| Wavelength - Dominant | 565nm~578nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 40mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 575nm | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 65mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



