PANASONIC EEV-FC0J102P
| Manufacturer | |
| MPN | EEV-FC0J102P |
| LCSC Part # | C19378554 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6.3V ±20% 1000uF Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 670mA@100kHz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9618 | $ 1.96 |
| 200+ | $ 0.7829 | $ 156.58 |
| 500+ | $ 0.7571 | $ 378.55 |
| 1,000+ | $ 0.7435 | $ 743.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 670mA@100kHz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

