LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BEST PS-1502A product image
  • PS-1502A thumbnail 1
  • PS-1502A thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BEST PS-1502A

Manufacturer
BESTAsian Brands
MPN
PS-1502A
LCSC Part #
C193779
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supplies (Factory Assembled)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supplies (Factory Assembled)
ManufacturerBEST
Packaging-
RatedOutputVoltage/current-
Output Power-
Input Voltage-
characteristic1: High power, stable, reliable quality.2: Short-circuit protection, auto-recover, continuity testing.3: Precise voltage and current analog display.4:Compact size, space-saving.5:Original imported transformer.
Number Of Channels-
Output voltage and current0-15V/0-2A
Storage conditionsRelative humidity: <80%
Outer box size41*36*33cm
power30W
Inner box size19.5*11.8*16cm
StorageTemperature-10℃~40℃
Meter display resolution0.025
Product dimensions102×137×144mm
Load regulation ratio-
Working temperature (° C)-20℃~80℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Not available now