LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RTE190-2 product image
Images for reference only

Littelfuse RTE190-2

Manufacturer
MPN
RTE190-2
LCSC Part #
C19374071
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 33V 1.9A
Datasheetpdf iconLittelfuse RTE190-2
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Voltage - Max33V
Hold Current1.9A
Pitch-
Current - Max40A
Power Dissipation900mW
Trip Current-
Height-
Length-
Width-
Resistance @ 25℃45mΩ
Time to Trip(Max)3s
Resistance - Post Trip (R1) (Max)92mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

R PolySwitch® PTC devices are resettable fuses, with model number RTE190. The maximum electrical rated voltage is 33V and the maximum current is 40A. The insulating material is cured, flame-retardant epoxy polymer, compliant with UL94 V-0. The lead material is 24 AWG tin/lead-plated copper-clad steel.

Features

AI Translation
  • Electrical rated voltage: 33V max
  • Electrical rated current: 40A max
  • Insulating material: Cured, flame-retardant epoxy polymer, compliant with UL94 V-0
  • Pin material: 24 AWG tinned/lead copper-clad steel