VICOR P045T048T32AL
| Manufacturer | |
| MPN | P045T048T32AL |
| LCSC Part # | C19370037 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Height | 6.73mm | |
| Switching Frequency | 1MHz | |
| Ripple Noise | - | |
| Function | Buck-Boost | |
| Quiescent Supply Current | 500uA | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Automatic fault recovery;Overvoltage protection;Over-temperature protection;Under Voltage Protection | |
| Capacitive Load(Max) | 47uF | |
| Output Current(Max) | 6.67A | |
| Conversion Efficiency | 97.4% | |
| Type | - | |
| Voltage - Supply | 38V~55V | |
| Number of Outputs | - | |
| Output Voltage | 26V~55V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 32.5mm | |
| Width | 22mm | |
| Output Voltage Accuracy | ±1.5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The V•I Chip regulator is a very efficient non-isolated regulator capable of both boosting and bucking a wide range input voltage. It is specifically designed to provide a controlled Factorized Bus distribution voltage for powering downstream VTMTM Transformer — fast, efficient, isolated, low noise Point-of-Load (POL) converters. In combination, PRMs and VTMsTM form a complete DC-DC converter subsystem offering all of the unique benefits of Vicor’s Factorized Power ArchitectureTM (FPA)TM: high density and efficiency; low noise operation; architectural flexibility; extremely fast transient response; and elimination of bulk capacitance at the Point-of-Load (POL).
In FPA systems, the POL voltage is the product of the Factorized Bus voltage delivered by the PRM and the "K-factor" (the fixed voltage transformation ratio) of a downstream VTM. The PRM controls the Factorized Bus voltage to provide regulation at the POL. Because VTMs perform true voltage division and current multiplication, the Factorized Bus voltage may be set to a value that is substantially higher than the bus voltages typically found in "intermediate bus" systems, reducing distribution losses and enabling use of narrower distribution bus traces. A PRM-VTM chip set can provide up to 100 A or 300 W at a FPA system density of 169 A/in3 or 508 W/in3 — and because the PRM can be located, or "factorized," remotely from the POL, these power densities can be effectively doubled.
The PRM described in this data sheet features a unique "Adaptive Loop" compensation feedback: a single wire alternative to traditional remote sensing and feedback loops that enables precise control of an isolated POL voltage without the need for either a direct connection to the load or for noise sensitive, bandwidth limiting, isolation devices in the feedback path.
Features
- 45 V input V•I ChipTM PRM
- Vin range 38 – 55 Vdc
- High density – 1084 W/in3
- Small footprint – 1.11 in2
- Low weight – 0.5 oz (15 g)
- Adaptive Loop feedback
- ZVS buck-boost regulator
- 1.0 MHz switching frequency
- 97% efficiency
- 125˚C operation (Tj)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 216.5803 | $ 216.58 |
| 200+ | $ 86.417 | $ 17283.40 |
| 500+ | $ 83.5298 | $ 41764.90 |
| 1,000+ | $ 82.1022 | $ 82102.20 |
Standard Packaging1/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

