ADI OP497GSZ-REEL
| Manufacturer | |
| Mfr. Part # | OP497GSZ-REEL |
| LCSC Part # | C193698 |
| Package | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Precision Picoampere Input Current Quad Operational Amplifier |
| Description | 150uV 200pA 150V/ms 114dB 750uA 500kHz 4 SOIC-16-300mil Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.5273 | $ 7.53 |
10+ | $ 6.5048 | $ 65.05 |
30+ | $ 5.8809 | $ 176.43 |
100+ | $ 5.3585 | $ 535.85 |
Standard Packaging 1000/Full
Reel | ||