EVERLIGHT 3294-15UYC/S530-A5
| Manufacturer | |
| MPN | 3294-15UYC/S530-A5 |
| LCSC Part # | C19367174 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 2V 591nm 70° Yellow 3.0mm round lamp head Through Hole,D=3mm LED Indication - Discrete RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 589nm | |
| Diode Configuration | - | |
| Luminous Intensity | 100mcd~200mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 591nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 70° | |
| Illumination Color | Yellow | |
| Power(Watts) | - | |
| Lamp Holder Type | 3.0mm round lamp head |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.159 | $ 0.16 |
| 200+ | $ 0.0635 | $ 12.70 |
| 500+ | $ 0.0614 | $ 30.70 |
| 1,000+ | $ 0.0603 | $ 60.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

