LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO NCR50SKR-52-150R product image
Images for reference only

YAGEO NCR50SKR-52-150RRoHS

Manufacturer
YAGEOAsian Brands
MPN
NCR50SKR-52-150R
LCSC Part #
C19360918
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 150Ω ±10% 0.5W Through Hole,D2.4xL6.3mm
Datasheetpdf iconYAGEO NCR50SKR-52-150R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0297$ 0.03
200+$ 0.0119$ 2.38
500+$ 0.0115$ 5.75
1,000+$ 0.0113$ 11.30
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance150Ω
Power(Watts)500mW
TypeCarbon Film Resistor
Temperature Coefficient-500ppm/℃~0ppm/℃
Tolerance±10%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece