LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MHP-50ATA52-220R product image
Images for reference only

YAGEO MHP-50ATA52-220RRoHS

Manufacturer
MPN
MHP-50ATA52-220R
LCSC Part #
C19359857
Packaging
Through Hole,D2.1xL9.1mm
Customer #
Key Attributes
RES 220Ω ±0.05% 0.5W Through Hole,D2.1xL9.1mm
Datasheetpdf iconYAGEO MHP-50ATA52-220R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.8567$ 16.86
200+$ 6.7268$ 1345.36
500+$ 6.5015$ 3250.75
1,000+$ 6.3903$ 6390.30
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.1xL9.1mm
Resistance220Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece