CR Magnetics Inc. CR4150-75
| Manufacturer | |
| MPN | CR4150-75 |
| LCSC Part # | C19358913 |
| Packaging | - |
| Customer # | |
| Key Attributes | Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CR4100 series true RMS current sensors and transmitters are designed for applications where the AC current waveform is not a pure sine wave. Compared to other sensors, these devices offer greater accuracy, making them ideal for chopped and phase-triggered control systems.
Features
AI Translation
- 35mm DIN rail or panel mount
- 0–5 VDC or 4–20 mADC output
- 24 VDC powered
- Compatible with external current transformers
- High accuracy
- Wiring diagram printed on enclosure
Applications
AI Translation
- Phase-triggered controlled heaters
- Rapidly varying motor loads
- Chopper drives
- Harmonic currents
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 629.1331 | $ 629.13 |
| 200+ | $ 251.0294 | $ 50205.88 |
| 500+ | $ 242.6409 | $ 121320.45 |
| 1,000+ | $ 238.496 | $ 238496.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CR4100 series true RMS current sensors and transmitters are designed for applications where the AC current waveform is not a pure sine wave. Compared to other sensors, these devices offer greater accuracy, making them ideal for chopped and phase-triggered control systems.
Features
AI Translation
- 35mm DIN rail or panel mount
- 0–5 VDC or 4–20 mADC output
- 24 VDC powered
- Compatible with external current transformers
- High accuracy
- Wiring diagram printed on enclosure
Applications
AI Translation
- Phase-triggered controlled heaters
- Rapidly varying motor loads
- Chopper drives
- Harmonic currents
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

