Littelfuse RGE1200
| Manufacturer | |
| MPN | RGE1200 |
| LCSC Part # | C19355974 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 12A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Voltage - Max | 16V | |
| Hold Current | 12A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 4.2W | |
| Trip Current | 20.4A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 3.3mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 8.6mΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PolySwitch® PTC devices are resettable fuses, with model number RGE1200. Maximum electrical rated voltage is 16V, maximum current is 100A. Insulation material is cured flame-retardant epoxy polymer, compliant with UL94 V-0. Lead material is 18 AWG tinned/lead copper with nominal diameter 1.0mm [0.040]. Marking includes Raychem logo, voltage 16, part identification G1200, and lot identification (may appear on reverse side). Product is certified by UL, CSA, and TUV.
Features
- Maximum electrical rating: 16V
- Maximum electrical rating: 100A
- Insulating material: cured flame-retardant epoxy polymer, compliant with UL94 V-0
- Lead material: 18 AWG tin/lead-plated copper, nominal diameter 1.0mm [0.040]
- Marking includes Raychem logo, voltage 16, G1200 part identification, and lot identification (may appear on reverse side)
- UL, CSA, and TUV certified
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Voltage - Max | 16V | |
| Hold Current | 12A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 4.2W | |
| Trip Current | 20.4A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 3.3mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 8.6mΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PolySwitch® PTC devices are resettable fuses, with model number RGE1200. Maximum electrical rated voltage is 16V, maximum current is 100A. Insulation material is cured flame-retardant epoxy polymer, compliant with UL94 V-0. Lead material is 18 AWG tinned/lead copper with nominal diameter 1.0mm [0.040]. Marking includes Raychem logo, voltage 16, part identification G1200, and lot identification (may appear on reverse side). Product is certified by UL, CSA, and TUV.
Features
- Maximum electrical rating: 16V
- Maximum electrical rating: 100A
- Insulating material: cured flame-retardant epoxy polymer, compliant with UL94 V-0
- Lead material: 18 AWG tin/lead-plated copper, nominal diameter 1.0mm [0.040]
- Marking includes Raychem logo, voltage 16, G1200 part identification, and lot identification (may appear on reverse side)
- UL, CSA, and TUV certified
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

