LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse LR4-600-C100F product image
Images for reference only

Littelfuse LR4-600-C100FRoHS

Manufacturer
MPN
LR4-600-C100F
LCSC Part #
C19352302
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 20V 6A
Datasheetpdf iconLittelfuse LR4-600-C100F
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Voltage - Max20V
Hold Current6A
Pitch-
Current - Max100A
Power Dissipation2.8W
Trip Current11.7A
Height-
Length-
Width-
Time to Trip(Max)-
Resistance @ 25℃7mΩ
Resistance - Post Trip (R1) (Max)19mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

PolySwitch offers several material platforms to help protect battery applications. Each of these material platforms offers different performance characteristics that allow the engineer greater design flexibility. PolySwitch devices for battery protection include SRP, LR4, VTP, VLP, VLR, MXP and MGP series, disc and special - application strap devices.

Features

AI Translation
  • RoHS compliant
  • Lead - free versions of all devices are available
  • Broad range of resettable devices available
  • Current ratings from 1.1A to 13A
  • Voltage ratings from 6V to 30V
  • Agency recognition: UL, CSA, TÜV
  • Fast time - to - trip
  • Low resistance

Applications

AI Translation
  • Mobile phone and smart phone battery packs
  • Tablet PC battery packs
  • Mobile radio battery packs
  • Computer battery packs
  • Digital camera battery packs
  • Portable media player battery packs
  • Power tools (charge line)