LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR P045F048T32AL product image
Images for reference only

VICOR P045F048T32ALRoHS

Manufacturer
MPN
P045F048T32AL
LCSC Part #
C19351935
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconVICOR P045F048T32AL

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerVICOR
Packaging-
Height6.73mm
Switching Frequency1MHz
Ripple Noise-
FunctionBuck-Boost
Quiescent Supply Current500uA
FeaturesProgrammable output voltage;Over Current Protection;Short Circuit Protection;Automatic fault recovery;Overvoltage protection;Over-temperature protection;Under Voltage Protection
Capacitive Load(Max)47uF
Output Current(Max)6.67A
Conversion Efficiency97.4%
Type-
Voltage - Supply38V~55V
Number of Outputs-
Output Voltage26V~55V
Operating Temperature Range-40℃~+125℃
Length32.5mm
Width22mm
Output Voltage Accuracy±1.5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

The V•I Chip regulator is a very efficient non-isolated regulator capable of both boosting and bucking a wide range input voltage. It is specifically designed to provide a controlled Factorized Bus distribution voltage for powering downstream VTMTM Transformer — fast, efficient, isolated, low noise Point-of-Load (POL) converters. In combination, PRMs and VTMsTM form a complete DC-DC converter subsystem offering all of the unique benefits of Vicor’s Factorized Power ArchitectureTM (FPA)TM: high density and efficiency; low noise operation; architectural flexibility; extremely fast transient response; and elimination of bulk capacitance at the Point-of-Load (POL).

In FPA systems, the POL voltage is the product of the Factorized Bus voltage delivered by the PRM and the "K-factor" (the fixed voltage transformation ratio) of a downstream VTM. The PRM controls the Factorized Bus voltage to provide regulation at the POL. Because VTMs perform true voltage division and current multiplication, the Factorized Bus voltage may be set to a value that is substantially higher than the bus voltages typically found in "intermediate bus" systems, reducing distribution losses and enabling use of narrower distribution bus traces. A PRM-VTM chip set can provide up to 100 A or 300 W at a FPA system density of 169 A/in3 or 508 W/in3 — and because the PRM can be located, or "factorized," remotely from the POL, these power densities can be effectively doubled.

The PRM described in this data sheet features a unique "Adaptive Loop" compensation feedback: a single wire alternative to traditional remote sensing and feedback loops that enables precise control of an isolated POL voltage without the need for either a direct connection to the load or for noise sensitive, bandwidth limiting, isolation devices in the feedback path.

Features

AI Translation
  • 45 V input V•I ChipTM PRM
  • Vin range 38 – 55 Vdc
  • High density – 1084 W/in3
  • Small footprint – 1.11 in2
  • Low weight – 0.5 oz (15 g)
  • Adaptive Loop feedback
  • ZVS buck-boost regulator
  • 1.0 MHz switching frequency
  • 97% efficiency
  • 125˚C operation (Tj)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 216.5803$ 216.58
200+$ 86.417$ 17283.40
400+$ 83.5298$ 33411.92
1,000+$ 82.1022$ 82102.20
Standard Packaging200/Full Bag
Better price for more quantity?
$