LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EET-ED2G820BA product image
Images for reference only

PANASONIC EET-ED2G820BARoHS

Manufacturer
MPN
EET-ED2G820BA
LCSC Part #
C19347701
Packaging
-
Customer #
Key Attributes
±20% 400V 82uF 1.617Ω@120Hz Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconPANASONIC EET-ED2G820BA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
Packaging-
Tolerance±20%
Voltage Rating400V
Lifetime3000hrs@105℃
Capacitance82uF
Ripple Current1.14A@100kHz
Pin Spacing10mm
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)1.617Ω@120Hz
Height - Seated (Max)25mm
Diameter22mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece
Not available now