LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABB JW150H1 product image
Images for reference only

ABB JW150H1

Manufacturer
MPN
JW150H1
LCSC Part #
C19345293
Packaging
-
Customer #
Key Attributes
DC DC Converters
Datasheetpdf iconABB JW150H1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerABB
Packaging-
Vin36V~75V
Vout24V
Ripple Noise400mVp-p
type-
Operating Temperature-40℃~+100℃
Quiescent Supply Current-
Capacitive Load(Max)-
Number of Outputs1
Iout6.2A
Height12.7mm
Frequency - Switching500kHz
Isolation Voltage(Vrms)1.5kV
Output Power150W
Conversion Efficiency89%
FeaturesRemote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery
Length61mm
Width57.9mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The JW-Series Power Modules are dc-dc converters that operate over an input voltage range of 36 Vdc to 75 Vdc and provide a precisely regulated dc output. The outputs are fully isolated from the inputs, allowing versatile polarity configurations and grounding connections. The modules have maximum power ratings from 50 W to 175 W at a typical full-load efficiency of 89%. The sealed modules offer a metal baseplate for excellent thermal performance. Threaded-through holes are provided to allow easy mounting or addition of a heat sink for high-temperature applications. The standard feature set includes remote sensing, output trim, and remote on/off for convenient flexibility in distributed power applications.

Features

AI Translation
  • Small size: 61.0 mm x 57.9 mm x 12.7 mm (2.40 in. x 2.28 in. x 0.50 in.)
  • High power density
  • High efficiency: 89% typical
  • Low output noise
  • Constant frequency
  • Industry-standard pinout
  • Metal baseplate
  • 2:1 input voltage range
  • Overtemperature protection (100 W, 150 W, 175 W only)
  • Remote sense
  • Remote on/off
  • Adjustable output voltage: 60% to 110% of VO, nom
  • Case ground pin
  • ISO9001 Certified manufacturing facilities
  • UL 1950 Recognized, CSA 22.2 No. 950-95 Certified, VDE 0805 (EN60950, IEC950) Licensed
  • CE mark meets 73/23/EEC and 93/68/EEC directives

Applications

AI Translation
  • Distributed power architectures
  • Workstations
  • Computer equipment
  • Communications equipment
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 405.4175$ 405.42
200+$ 161.7647$ 32352.94
480+$ 156.359$ 75052.32
1,000+$ 153.6887$ 153688.70
Standard Packaging40/Full Bag
Better price for more quantity?
$