MAXIM MAX5491WA30000+T
| Manufacturer | |
| Mfr. Part # | MAX5491WA30000+T |
| LCSC Part # | C19344215 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 29.03kΩ 967.7Ω SOT-23-3 |
| Description | 967.7Ω 87.5mW SOT-23-3 Resistor Networks, Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | MAXIM | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.9512 | $ 9.95 |
200+ | $ 3.9705 | $ 794.10 |
500+ | $ 3.8385 | $ 1919.25 |
1,000+ | $ 3.7733 | $ 3773.30 |
Standard Packaging 2500/Full
Bag | ||