LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RXE040-2 product image
Images for reference only

Littelfuse RXE040-2

Manufacturer
MPN
RXE040-2
LCSC Part #
C19340561
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 72V 400mA
Datasheetpdf iconLittelfuse RXE040-2
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Voltage - Max72V
Hold Current400mA
Pitch-
Current - Max40A
Trip Current-
Height-
Length-
Width-
Time to Trip(Max)520ms

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PolySwitch® PTC devices are overcurrent protection components. Maximum electrical ratings: 72V, 40A. Insulating material is cured, flame-retardant epoxy polymer, compliant with UL94 V-0. Lead material is 24 AWG tin-lead plated copper-clad steel. The product is UL, CSA, and TUV certified, with UL recognizing it as a current-limiting impedance device, compliant with 1996 National Electrical Code Tables 11(c) and 11(b). This specification takes precedence over all referenced documents herein.

Features

AI Translation
  • Insulating Material: Cured, Flame Retarded Epoxy Polymer meets UL94 V - 0 Requirements
  • Lead Material: 24 AWG Tin Lead Plated Copper Clad Steel
  • Recognitions: UL, CSA and TUV approved
  • Approved by UL as a current limiting impedance, per the 1996 NEC, Tables 11 (c) and 11 (b)