PANASONIC ERJ3EKF1501V
| Manufacturer | |
| MPN | ERJ3EKF1501V |
| LCSC Part # | C193392 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±1% 100mW 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.5kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,500
8,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0056 | $ 0.56 |
| 1,000+ | $ 0.0045 | $ 4.50 |
| 5,000+ | $ 0.0034 | $ 17.00 |
| 10,000+ | $ 0.0031 | $ 31.00 |
| 50,000+ | $ 0.0027 | $ 135.00 |
| 100,000+ | $ 0.0025 | $ 250.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.5kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



