LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ3EKF1004V product image
  • ERJ3EKF1004V thumbnail 1
  • ERJ3EKF1004V thumbnail 2
  • ERJ3EKF1004V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ3EKF1004VRoHS

Manufacturer
MPN
ERJ3EKF1004V
LCSC Part #
C193390
Packaging
0603
Customer #
Key Attributes
RES 1MΩ ±1% 100mW 0603
Datasheetpdf iconPANASONIC ERJ3EKF1004V
In-Stock: 3,200
3,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0052$ 0.52
1,000+$ 0.0041$ 4.10
5,000+$ 0.0031$ 15.50
10,000+$ 0.0027$ 27.00
50,000+$ 0.0024$ 120.00
100,000+$ 0.0022$ 220.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)100mW
Resistance1MΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece