Nexperia BZT52H-C5V1,115
| Manufacturer | |
| MPN | BZT52H-C5V1,115 |
| LCSC Part # | C193380 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 830mW SOD-123F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Pd - Power Dissipation | 830mW | |
| Reverse Leakage Current (Ir) | 2uA@2V | |
| Impedance(Zzt) | 60Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.8V~5.4V | |
| Zener Voltage(Nom) | 5.1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤830 mW
- Three tolerance series: ±1 %, ±2 % and approximately ±5 %
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Small plastic package suitable for surface-mounted design
Applications
AI Translation
- General regulation functions
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0384 | $ 0.77 |
| 200+ | $ 0.0317 | $ 6.34 |
| 600+ | $ 0.0279 | $ 16.74 |
| 3,000+ | $ 0.0257 | $ 77.10 |
| 9,000+ | $ 0.0237 | $ 213.30 |
| 21,000+ | $ 0.0226 | $ 474.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Pd - Power Dissipation | 830mW | |
| Reverse Leakage Current (Ir) | 2uA@2V | |
| Impedance(Zzt) | 60Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.8V~5.4V | |
| Zener Voltage(Nom) | 5.1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤830 mW
- Three tolerance series: ±1 %, ±2 % and approximately ±5 %
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Small plastic package suitable for surface-mounted design
Applications
AI Translation
- General regulation functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



