LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MHP-50ATA52-510R product image
Images for reference only

YAGEO MHP-50ATA52-510RRoHS

Manufacturer
YAGEOAsian Brands
MPN
MHP-50ATA52-510R
LCSC Part #
C19337670
Packaging
Through Hole,D2.1xL9.1mm
Customer #
Key Attributes
RES 510Ω ±0.05% 0.5W Through Hole,D2.1xL9.1mm
Datasheetpdf iconYAGEO MHP-50ATA52-510R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.2002$ 16.20
200+$ 6.4649$ 1292.98
500+$ 6.2489$ 3124.45
1,000+$ 6.1424$ 6142.40
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.1xL9.1mm
Resistance510Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece