Tusonix / CTS 2461-000-X7V0-102P
| Manufacturer | |
| MPN | 2461-000-X7V0-102P |
| LCSC Part # | C19337258 |
| Packaging | - |
| Customer # | |
| Key Attributes | Feed Through Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These filters are ideal for applications with demanding requirements for small size and high performance. The C-configuration filters can be glass-sealed at either end to achieve optimal sealing between system compartments or components. Gold-plated leads provide excellent conductivity and connectivity using standard wire bonding methods. The compact package and broad electrical characteristics of the 4300 series make it an effective solution for a wide range of microwave applications.
Features
- Suitable for compact, high-performance demanding applications
- Glass sealing available at either end
- Gold-plated leads for excellent conductivity and connectivity
- Small package with wide range of electrical characteristics
Applications
Microwave Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.4704 | $ 18.47 |
| 200+ | $ 7.3705 | $ 1474.10 |
| 500+ | $ 7.1233 | $ 3561.65 |
| 1,000+ | $ 7.002 | $ 7002.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These filters are ideal for applications with demanding requirements for small size and high performance. The C-configuration filters can be glass-sealed at either end to achieve optimal sealing between system compartments or components. Gold-plated leads provide excellent conductivity and connectivity using standard wire bonding methods. The compact package and broad electrical characteristics of the 4300 series make it an effective solution for a wide range of microwave applications.
Features
- Suitable for compact, high-performance demanding applications
- Glass sealing available at either end
- Gold-plated leads for excellent conductivity and connectivity
- Small package with wide range of electrical characteristics
Applications
Microwave Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

