BOURNS PTV142B20E115AB203
| Manufacturer | |
| MPN | PTV142B20E115AB203 |
| LCSC Part # | C19337129 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 50mW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Number of Turns | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Number of Turns | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

