MAXIM MAX5492RC01100+T
| Manufacturer | |
| Mfr. Part # | MAX5492RC01100+T |
| LCSC Part # | C19336611 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 4.762kΩ 5.238kΩ SOT-23-5 |
| Description | 2 160mW ±35ppm/℃ SOT-23-5 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | MAXIM | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Not available now