YAGEO MHP-50ATA52-50K
| Manufacturer | YAGEOAsian Brands |
| MPN | MHP-50ATA52-50K |
| LCSC Part # | C19336471 |
| Packaging | Through Hole,D2.1xL9.1mm |
| Customer # | |
| Key Attributes | RES 50kΩ ±0.05% 0.5W Through Hole,D2.1xL9.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.1xL9.1mm | |
| Resistance | 50kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.8142 | $ 37.81 |
| 200+ | $ 15.0884 | $ 3017.68 |
| 500+ | $ 14.5847 | $ 7292.35 |
| 1,000+ | $ 14.3359 | $ 14335.90 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.1xL9.1mm | |
| Resistance | 50kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

