muRata ERB32Q5C2H4R0CDX1K
| Manufacturer | |
| MPN | ERB32Q5C2H4R0CDX1K |
| LCSC Part # | C19335899 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4pF 500V Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 4pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.792 | $ 0.79 |
| 200+ | $ 0.3171 | $ 63.42 |
| 500+ | $ 0.3065 | $ 153.25 |
| 1,000+ | $ 0.3005 | $ 300.50 |
Standard Packaging8000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

