Knowles 1812YA250101MSRUYS
| Manufacturer | |
| MPN | 1812YA250101MSRUYS |
| LCSC Part # | C19335491 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 100pF X7R ±20% 250V 1812 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.499 | $ 1.50 |
| 200+ | $ 0.5993 | $ 119.86 |
| 500+ | $ 0.5781 | $ 289.05 |
| 1,000+ | $ 0.569 | $ 569.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

