LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFN-25FRF52-18K product image
Images for reference only

YAGEO MFN-25FRF52-18KRoHS

Manufacturer
YAGEOAsian Brands
MPN
MFN-25FRF52-18K
LCSC Part #
C19335039
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 18kΩ ±1% 0.25W Through Hole,D2.4xL6.3mm
Datasheetpdf iconYAGEO MFN-25FRF52-18K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0273$ 0.03
200+$ 0.0109$ 2.18
500+$ 0.0106$ 5.30
1,000+$ 0.0104$ 10.40
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance18kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece