YAGEO MHP-25PTA52-100K
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | MHP-25PTA52-100K |
| LCSC Part # | C19334932 |
| Package | Through Hole,D1.8xL6.2mm |
| Customer # | |
| Key Attributes | RES 100kΩ ±0.02% 0.25W Through Hole,D1.8xL6.2mm |
| Description | 100kΩ ±0.02% 250mW Through Hole,D1.8xL6.2mm Metal Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Through Hole,D1.8xL6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 18.6113 | $ 18.61 |
200+ | $ 7.4266 | $ 1485.32 |
500+ | $ 7.1778 | $ 3588.90 |
1,000+ | $ 7.0549 | $ 7054.90 |
Standard Packaging 3000/Full
Bag | ||