Cornell Dubilier Electronics TAS105K050P1A-F
| Manufacturer | |
| MPN | TAS105K050P1A-F |
| LCSC Part # | C19334484 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1uF ±10% 50V Tantalum Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Capacitance | 1uF | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.1363 | $ 10.14 |
| 150+ | $ 4.0448 | $ 606.72 |
| 450+ | $ 3.9098 | $ 1759.41 |
| 1,050+ | $ 3.8431 | $ 4035.26 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Capacitance | 1uF | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

