YAGEO CFN-25JR-52-75R
| Manufacturer | YAGEOAsian Brands |
| MPN | CFN-25JR-52-75R |
| LCSC Part # | C19334020 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 75Ω ±5% 0.25W Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole | |
| Resistance | 75Ω | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole | |
| Resistance | 75Ω | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

