Winbond W25Q16DWBYIG TR
| Manufacturer |
Winbond
Asian Brands |
| MPN | W25Q16DWBYIG TR |
| LCSC Part # | C19333025 |
| Packaging | WLCSP-8(1.8x2.7) |
| Customer # | |
| Description | 16Mbit 1.65V~1.95V 104MHz SPI WLCSP-8(1.8x2.7) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | WLCSP-8(1.8x2.7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.4857 | $ 1.49 |
200+ | $ 0.5937 | $ 118.74 |
500+ | $ 0.573 | $ 286.50 |
1,000+ | $ 0.5635 | $ 563.50 |
Standard Packaging 4500/Full
Bag | ||
Better price for more quantity?
$