Honeywell CPC0.3DFH
| Manufacturer | |
| MPN | CPC0.3DFH |
| LCSC Part # | C19329999 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | On-chip temperature compensation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CPX/CPXL and CPC/CPCL series sensors integrate silicon micromechanical sensing technology, temperature compensation, and calibration functions in a range of low-cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors feature micromachined silicon dies mounted on ceramic substrates with plastic caps for protection. Multiple tubular configurations with nylon housings are available for various pressure applications.
Features
AI Translation
- Low cost, small size
- Temperature compensation
- Zero and span calibration
- Millivolt output
- Differential, gauge, and absolute pressure measurement
- Constant voltage excitation
- High impedance, low current
- Devices rated 5 psi and above feature Silgel coating on top of die for moisture protection
- The CPC series is designed for lowest cost and minimal footprint, with standard packaging featuring only a plastic cap for OEM applications; the CPC axial port option is available for pressure measurement in manifold applications
Applications
AI Translation
- Medical applications
- Applications requiring small form factor
- Applications requiring vacuum and/or positive pressure reference
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 112.7795 | $ 112.78 |
| 200+ | $ 44.9996 | $ 8999.92 |
| 500+ | $ 43.496 | $ 21748.00 |
| 1,000+ | $ 42.7541 | $ 42754.10 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

