LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PULSE PE-1206CD220JTT product image
Images for reference only

PULSE PE-1206CD220JTTRoHS

Manufacturer
MPN
PE-1206CD220JTT
LCSC Part #
C19323755
Packaging
1206
Customer #
Key Attributes
±5% 1206 Fixed Inductors RoHS
Datasheetpdf iconPULSE PE-1206CD220JTT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerPULSE
Packaging1206
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The 0402 to 1206 series range of Miniature Chip Inductors contains the very latest in wire-wound technology and Ceramic or Ferrite Core, thus providing the ultimate in performance demanded by today's Wireless products. The Inductors provide high Q and SRFs in an industry standard size and footprint.

Features

AI Translation
  • Wirewound ceramic core construction
  • High Q values
  • High self resonant frequency
  • Industry standard 0402 (1005) surface mount land pattern
  • Industry standard 0603 (1608) surface mount land pattern
  • Industry standard 0805 (2012) surface mount land pattern
  • Industry standard 1008 (2520) surface mount land pattern
Not available now