MICROCHIP AT28C64B-15TI
| Manufacturer | |
| MPN | AT28C64B-15TI |
| LCSC Part # | C19321775 |
| Packaging | TSOP-28 |
| Customer # | |
| Key Attributes | 64Kbit 4.5V~5.5V Parallel Port (Parallel) TSOP-28 Memory (ICs) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSOP-28 | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Built-in error correction code (ECC) function | |
| Data Retention - TDR (Year) | 10 years | |
| Write Cycle Time(tWC) | 10ms | |
| Interface | Parallel Port (Parallel) | |
| Write Cycle Endurance | 100,000 cycles |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 234 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT28C64B is a high-performance electrically-erasable and programmable read only memory (EEPROM). Its 64K of memory is organized as 8,192 words by 8 bits. The AT28C64B is accessed like a Static RAM for the read or write cycle without the need for external components. The device contains a 64-byte page register to allow writing of up to 64 bytes simultaneously. During a write cycle, the addresses and 1 to 64 bytes of data are internally latched, freeing the address and data bus for other operations. Following the initiation of a write cycle, the device will automatically write the latched data using an internal control timer. The end of a write cycle can be detected by DATA POLLING of I/O₇. Once the end of a write cycle has been detected, a new access for a read or write can begin. Atmel’s AT28C64B has additional features to ensure high quality and manufacturability. The device utilizes internal error correction for extended endurance and improved data retention characteristics. An optional software data protection mechanism is available to guard against inadvertent writes. The device also includes an extra 64 bytes of EEPROM for device identification or tracking.
Features
- Fast Read Access Time – 150 ns
- Automatic Page Write Operation – Internal Address and Data Latches for 64 Bytes
- Fast Write Cycle Times – Page Write Cycle Time: 10 ms Maximum (Standard) 2 ms Maximum (Option) – 1 to 64-byte Page Write Operation
- Low Power Dissipation – 40 mA Active Current – 100 μA CMOS Standby Current
- Hardware and Software Data Protection
- DATA Polling and Toggle Bit for End of Write Detection
- High Reliability CMOS Technology – Endurance: 100,000 Cycles – Data Retention: 10 Years
- Single 5V ±10% Supply
- CMOS and TTL Compatible Inputs and Outputs
- JEDEC Approved Byte-wide Pinout
- Commercial and Industrial Temperature Ranges
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.3646 | $ 6.36 |
| 234+ | $ 2.5398 | $ 594.31 |
| 468+ | $ 2.4548 | $ 1148.85 |
| 936+ | $ 2.4139 | $ 2259.41 |
Standard Packaging234/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

