CTS RT1412B7TR13
| Manufacturer | |
| MPN | RT1412B7TR13 |
| LCSC Part # | C19321228 |
| Packaging | BGA-36(3x12) |
| Customer # | |
| Key Attributes | RES ARRAY 32 RES 150Ω BGA-36(3x12) |
| Description | 32 ±1% 150Ω 50mW ±100ppm/℃ BGA-36(3x12) Resistor Networks, Arrays RoHS |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | BGA-36(3x12) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 3.3121 | $ 3.31 |
200+ | $ 1.3215 | $ 264.30 |
500+ | $ 1.2775 | $ 638.75 |
1,000+ | $ 1.2563 | $ 1256.30 |
Standard Packaging 4000/Full
Bag | ||
Better price for more quantity?
$