Tusonix / CTS 2425-001-X5U0-102P
| Manufacturer | |
| MPN | 2425-001-X5U0-102P |
| LCSC Part # | C19319676 |
| Packaging | - |
| Customer # | |
| Key Attributes | Feed Through Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These filters are ideal for applications with strict requirements for small size, high performance, and threaded mounting technology. The 4400 series C and L configuration filters are available in two physical configurations, offering unified thread or metric thread options (for metric thread details, see page 18). The compact package and broad electrical characteristics of the 4400 series make it an effective solution for a wide variety of microwave applications.
Features
- Dimensions: inches [metric], dimensional tolerance: ±0.005 [0.13], thread tolerance class 2.
- Standard finish: silver plating.
- Nut material: brass; washer material: phosphor bronze.
- When mounting the filter into a threaded hole without hardware, the installation torque applied to the filter body must not exceed 1/2 of the torque limits listed in the chart on the left.
Applications
Microwave Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 56.315 | $ 56.32 |
| 200+ | $ 22.4706 | $ 4494.12 |
| 500+ | $ 21.7194 | $ 10859.70 |
| 1,000+ | $ 21.3493 | $ 21349.30 |
Standard Packaging100/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These filters are ideal for applications with strict requirements for small size, high performance, and threaded mounting technology. The 4400 series C and L configuration filters are available in two physical configurations, offering unified thread or metric thread options (for metric thread details, see page 18). The compact package and broad electrical characteristics of the 4400 series make it an effective solution for a wide variety of microwave applications.
Features
- Dimensions: inches [metric], dimensional tolerance: ±0.005 [0.13], thread tolerance class 2.
- Standard finish: silver plating.
- Nut material: brass; washer material: phosphor bronze.
- When mounting the filter into a threaded hole without hardware, the installation torque applied to the filter body must not exceed 1/2 of the torque limits listed in the chart on the left.
Applications
Microwave Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

