Cornell Dubilier Electronics AEB686M2DU44B-F
| Manufacturer | |
| MPN | AEB686M2DU44B-F |
| LCSC Part # | C19319164 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200V ±20% 68uF Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 68uF | |
| Ripple Current | 750mA@100kHz | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 21.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9552 | $ 4.96 |
| 150+ | $ 1.9785 | $ 296.78 |
| 450+ | $ 1.9117 | $ 860.27 |
| 1,050+ | $ 1.8798 | $ 1973.79 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

