FH 1206F223M500NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 1206F223M500NT |
| LCSC Part # | C1931 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 22nF 50V Y5V 1206 |
| Description | 22nF ±20% 50V Ceramic Capacitor Y5V 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,160 
1,160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.022 | $ 0.44 |
200+ | $ 0.0176 | $ 3.52 |
600+ | $ 0.0152 | $ 9.12 |
4,000+ | $ 0.0137 | $ 54.80 |
8,000+ | $ 0.0125 | $ 100.00 |
20,000+ | $ 0.0118 | $ 236.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$