E-T-A 9001-150
| Manufacturer | |
| MPN | 9001-150 |
| LCSC Part # | C19309985 |
| Packaging | - |
| Customer # | |
| Key Attributes | Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | E-T-A | |
| Packaging | - | |
| Features | Overcurrent Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Hall-effect current sensor with a single digital output, factory-programmed to output a low signal when a specified current threshold is exceeded. The 9001 series operates over a temperature range of -40°C to 125°C with a typical response time of 1μs. The compact package allows the 9001 series to be mounted on a PCB, featuring an open-collector digital output that is ideal for interfacing with control circuits.
Applications
Welding equipment, servo drives, treadmills, automotive power conversion, power supplies, home audio, MRI equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.1629 | $ 31.16 |
| 198+ | $ 12.4348 | $ 2462.09 |
| 504+ | $ 12.0191 | $ 6057.63 |
| 1,008+ | $ 11.8143 | $ 11908.81 |
Standard Packaging18/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | E-T-A | |
| Packaging | - | |
| Features | Overcurrent Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Hall-effect current sensor with a single digital output, factory-programmed to output a low signal when a specified current threshold is exceeded. The 9001 series operates over a temperature range of -40°C to 125°C with a typical response time of 1μs. The compact package allows the 9001 series to be mounted on a PCB, featuring an open-collector digital output that is ideal for interfacing with control circuits.
Applications
Welding equipment, servo drives, treadmills, automotive power conversion, power supplies, home audio, MRI equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

