LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR P036T048T12AL product image
Images for reference only

VICOR P036T048T12ALRoHS

Manufacturer
MPN
P036T048T12AL
LCSC Part #
C19306942
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconVICOR P036T048T12AL

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerVICOR
Packaging-
Height6.73mm
Switching Frequency1.35MHz
Ripple Noise-
FunctionBuck-Boost
Quiescent Supply Current500uA
Features-
Output Current(Max)2.5A
Capacitive Load(Max)47uF
Type-
Conversion Efficiency95%
Voltage - Supply18V~60V
Number of Outputs-
Output Voltage26V~55V
Operating Temperature Range-40℃~+125℃
Length32.5mm
Width22mm
Output Voltage Accuracy±1.5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 174.0083$ 174.01
200+$ 69.4307$ 13886.14
480+$ 67.1109$ 32213.23
1,000+$ 65.9639$ 65963.90
Standard Packaging40/Full Bag
Better price for more quantity?
$