MAXIM MAX11501EVKIT+
| Manufacturer | |
| MPN | MAX11501EVKIT+ |
| LCSC Part # | C19305956 |
| Packaging | - |
| Customer # | |
| Key Attributes | Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX11501 evaluation kit (EV kit) is a fully assembled and tested surface-mount PCB containing a MAX11501 IC. The MAX11501 is a triple video filter and buffer for SDTV applications. The filter has a typical passband of 8.6MHz. The MAX11501 includes an output buffer with +6dB gain, capable of driving a 2V p-p signal into two standard 150Ω loads.
The video input and output signals on the EV kit can be AC-coupled or DC-coupled. The MAX11501 video inputs are terminated with 75Ω, and the outputs are back-terminated with 75Ω. The EV kit is powered by a single 5V DC supply. The MAX11501 EV kit can also be used to evaluate the MAX11502 IC. Free samples can be requested from the factory when ordering the MAX11501 EV kit.
The MAX11501 filter typically provides 3dB attenuation at 8.6MHz and 50dB attenuation at 27MHz. The device includes an output buffer with +6dB gain, capable of driving a 2V p-p video signal into two standard 150Ω loads.
The MAX11501 EV kit has three input channels that accept a full set of component video input signals. Each output of the MAX11501 EV kit is capable of driving a 75Ω load, which is equivalent to driving two 150Ω loads in parallel.
All input and output signals on the MAX11501 EV kit can be configured for AC or DC coupling. The EV kit inputs are terminated with 75Ω, and each video output is back-terminated with 75Ω.
Features
- Single 5V supply
- Output buffer drives two 150Ω standard video loads at +6dB gain
- Standard-definition TV video filter
- AC or DC coupled input and output
- Standard 75Ω input/output termination
- Also evaluates MAX11502 (after IC replacement)
- Surface-mount components
- Fully assembled and tested
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX11501 evaluation kit (EV kit) is a fully assembled and tested surface-mount PCB containing a MAX11501 IC. The MAX11501 is a triple video filter and buffer for SDTV applications. The filter has a typical passband of 8.6MHz. The MAX11501 includes an output buffer with +6dB gain, capable of driving a 2V p-p signal into two standard 150Ω loads.
The video input and output signals on the EV kit can be AC-coupled or DC-coupled. The MAX11501 video inputs are terminated with 75Ω, and the outputs are back-terminated with 75Ω. The EV kit is powered by a single 5V DC supply. The MAX11501 EV kit can also be used to evaluate the MAX11502 IC. Free samples can be requested from the factory when ordering the MAX11501 EV kit.
The MAX11501 filter typically provides 3dB attenuation at 8.6MHz and 50dB attenuation at 27MHz. The device includes an output buffer with +6dB gain, capable of driving a 2V p-p video signal into two standard 150Ω loads.
The MAX11501 EV kit has three input channels that accept a full set of component video input signals. Each output of the MAX11501 EV kit is capable of driving a 75Ω load, which is equivalent to driving two 150Ω loads in parallel.
All input and output signals on the MAX11501 EV kit can be configured for AC or DC coupling. The EV kit inputs are terminated with 75Ω, and each video output is back-terminated with 75Ω.
Features
- Single 5V supply
- Output buffer drives two 150Ω standard video loads at +6dB gain
- Standard-definition TV video filter
- AC or DC coupled input and output
- Standard 75Ω input/output termination
- Also evaluates MAX11502 (after IC replacement)
- Surface-mount components
- Fully assembled and tested
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

