LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MHP-25ATA52-1K product image
Images for reference only

YAGEO MHP-25ATA52-1KRoHS

Manufacturer
YAGEOAsian Brands
MPN
MHP-25ATA52-1K
LCSC Part #
C19303560
Packaging
Through Hole,D1.8xL6.2mm
Customer #
Key Attributes
RES 1kΩ ±0.05% 0.25W Through Hole,D1.8xL6.2mm
Datasheetpdf iconYAGEO MHP-25ATA52-1K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.4284$ 14.43
200+$ 5.7577$ 1151.54
500+$ 5.5651$ 2782.55
1,000+$ 5.4695$ 5469.50
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D1.8xL6.2mm
Resistance1kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece