Taiyo Yuden HKQ0603U1N2S-TV
| Manufacturer | |
| MPN | HKQ0603U1N2S-TV |
| LCSC Part # | C19303028 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 1.2nH 800mA 80mΩ 0201 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Current Rating | 800mA | |
| Inductance | 1.2nH | |
| DC Resistance(DCR) | 80mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 14@500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0523 | $ 0.05 |
| 200+ | $ 0.0209 | $ 4.18 |
| 500+ | $ 0.0202 | $ 10.10 |
| 1,000+ | $ 0.0198 | $ 19.80 |
Standard Packaging15000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Current Rating | 800mA | |
| Inductance | 1.2nH | |
| DC Resistance(DCR) | 80mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 14@500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

