NXP MPXV5100GC6U
| Manufacturer | |
| MPN | MPXV5100GC6U |
| LCSC Part # | C192988 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 0 to 100 kPa, Differential, Gauge, and Absolute, Integrated Pressure Sensors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Packaging | SOP-8 | |
| Pressure range | 0Kpa~1bar | |
| Features | On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 1ms |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MPX5100 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high-level, analog output signal that is proportional to the applied pressure.
Features
- 2.5% maximum error over 0 to 85 ℃
- Ideally suited for microprocessor or microcontroller-based systems
- Patented silicon shear stress strain gauge
- Available in absolute, differential and gauge configuration
- Durable epoxy unibody element
- Easy-to-use chip carrier option
Applications
- Patient monitoring
- Process control
- Pump/motor control
- Pressure switching
- White goods
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.0625 | $ 24.06 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Packaging | SOP-8 | |
| Pressure range | 0Kpa~1bar | |
| Features | On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 1ms |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MPX5100 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high-level, analog output signal that is proportional to the applied pressure.
Features
- 2.5% maximum error over 0 to 85 ℃
- Ideally suited for microprocessor or microcontroller-based systems
- Patented silicon shear stress strain gauge
- Available in absolute, differential and gauge configuration
- Durable epoxy unibody element
- Easy-to-use chip carrier option
Applications
- Patient monitoring
- Process control
- Pump/motor control
- Pressure switching
- White goods
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
